VS-20ETS12PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,297
Unit Price: ₹427.19000
Datasheet

Similar


IXYS
In Stock: 11
Unit Price: ₹381.82000
Datasheet

Similar


IXYS
In Stock: 15,775
Unit Price: ₹476.33000
Datasheet

Similar


IXYS
In Stock: 5,675
Unit Price: ₹643.61000
Datasheet

Similar


IXYS
In Stock: 1,437
Unit Price: ₹435.69000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ₹390.33000
Datasheet

Similar


IXYS
In Stock: 1,434
Unit Price: ₹638.89000
Datasheet

Similar


IXYS
In Stock: 39
Unit Price: ₹365.75000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ₹290.15000
Datasheet

Similar


Infineon Technologies
In Stock: 137
Unit Price: ₹349.69000
Datasheet

Similar


STMicroelectronics
In Stock: 1,884
Unit Price: ₹181.46000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₹337.40000
Datasheet

Similar


STMicroelectronics
In Stock: 1,176
Unit Price: ₹152.16000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₹166.34000
Datasheet
Diode 1200 V 20A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-20ETS12PBF

DigiKey Part Number
VS-20ETS12PBF-ND
Manufacturer
Manufacturer Product Number
VS-20ETS12PBF
Description
DIODE STANDARD 1200V 20A TO220AC
Customer Reference
Detailed Description
Diode 1200 V 20A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
VS-20ETS12PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Packaging
Tube
Mounting Type
Part Status
Discontinued at DigiKey
Package / Case
Technology
Supplier Device Package
TO-220AC
Voltage - DC Reverse (Vr) (Max)
1200 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
20A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-20ETS12-M3Vishay General Semiconductor - Diodes Division2,297VS-20ETS12-M3-ND₹427.19000Direct
DHG10I1200PAIXYS11DHG10I1200PA-ND₹381.82000Similar
DSEI12-12AIXYS15,775DSEI12-12A-ND₹476.33000Similar
DSEI20-12AIXYS5,675DSEI20-12A-ND₹643.61000Similar
DSEP12-12AIXYS1,437DSEP12-12A-ND₹435.69000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes