


VS-26MT160 | |
|---|---|
DigiKey Part Number | 26MT160-ND |
Manufacturer | |
Manufacturer Product Number | VS-26MT160 |
Description | BRIDGE RECT 3P 1.6KV 25A D-63 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV QC Terminal D-63 |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 25 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 100 µA @ 1600 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type QC Terminal |
Diode Type Three Phase | Package / Case 5-Square, D-63 |
Technology Standard | Supplier Device Package D-63 |
Voltage - Peak Reverse (Max) 1.6 kV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VUO25-16NO8 | IXYS | 62 | VUO25-16NO8-ND | ₹1,804.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,239.26000 | ₹2,239.26 |
| 20 | ₹1,485.80400 | ₹29,716.08 |
| 100 | ₹1,261.58000 | ₹1,26,158.00 |
| 500 | ₹1,206.40832 | ₹6,03,204.16 |