


VSS8D3M15HM3/I | |
---|---|
DigiKey Part Number | 112-VSS8D3M15HM3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSS8D3M15HM3/I |
Description | DIODE SCHOTTK 150V 1.9A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1.9A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1.9A | |
Voltage - Forward (Vf) (Max) @ If | 760 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 180 µA @ 150 V | |
Capacitance @ Vr, F | 190pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimSMAW (DO-221AD) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
14,000 | ₹10.44299 | ₹1,46,201.86 |
28,000 | ₹9.69190 | ₹2,71,373.20 |
42,000 | ₹9.30931 | ₹3,90,991.02 |
70,000 | ₹9.21787 | ₹6,45,250.90 |