WKP472MCPDF0KR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Roederstein
In Stock: 0
Unit Price: ₹161.53968
Datasheet

Parametric Equivalent


Vishay Roederstein
In Stock: 0
Unit Price: ₹103.89517
Datasheet
4700 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WKP472MCPDF0KR

DigiKey Part Number
WKP472MCPDF0KR-ND
Manufacturer
Manufacturer Product Number
WKP472MCPDF0KR
Description
CAP CER 4700PF 760VAC Y5U RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
WKP472MCPDF0KR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.827" (21.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
3,200₹161.53968₹5,16,926.98