Parametric Equivalent
Parametric Equivalent

WKP472MCPDJ0KR | |
|---|---|
DigiKey Part Number | WKP472MCPDJ0KR-ND |
Manufacturer | |
Manufacturer Product Number | WKP472MCPDJ0KR |
Description | CAP CER 4700PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WKP472MCPDJ0KR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | ₹161.53968 | ₹5,16,926.98 |
