
SISS588DN-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SISS588DN-T1-GE3TR-ND - Tape & Reel (TR) 742-SISS588DN-T1-GE3CT-ND - Cut Tape (CT) 742-SISS588DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISS588DN-T1-GE3 |
Description | N-CHANNEL 80 V (D-S) MOSFET POWE |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 16.9A (Ta), 58.1A (Tc) 4.8W (Ta), 56.8W (Tc) Surface Mount PowerPAK® 1212-8S |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 8mOhm @ 10A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 28.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1380 pF @ 40 V |
FET Type | Power Dissipation (Max) 4.8W (Ta), 56.8W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® 1212-8S |
Drive Voltage (Max Rds On, Min Rds On) 7.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SISS588DN-T1-BE3 | Vishay Siliconix | 6,000 | 742-SISS588DN-T1-BE3CT-ND | ₹202.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹206.03000 | ₹206.03 |
| 10 | ₹131.46300 | ₹1,314.63 |
| 100 | ₹88.91500 | ₹8,891.50 |
| 500 | ₹70.67268 | ₹35,336.34 |
| 1,000 | ₹64.80551 | ₹64,805.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹57.35717 | ₹1,72,071.51 |
| 6,000 | ₹53.61033 | ₹3,21,661.98 |
| 9,000 | ₹51.70243 | ₹4,65,321.87 |
| 15,000 | ₹50.88179 | ₹7,63,226.85 |