SISS78LDN-T1-BE3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: ₹91.11000
Datasheet
New Product
N-Channel 70 V 19.4A (Ta), 66.7A (Tc) 4.8W (Ta), 57W (Tc) Surface Mount PowerPAK® 1212-8S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SISS78LDN-T1-BE3

DigiKey Part Number
742-SISS78LDN-T1-BE3TR-ND - Tape & Reel (TR)
742-SISS78LDN-T1-BE3CT-ND - Cut Tape (CT)
742-SISS78LDN-T1-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SISS78LDN-T1-BE3
Description
N-CHANNEL 70-V (D-S) MOSFET
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
N-Channel 70 V 19.4A (Ta), 66.7A (Tc) 4.8W (Ta), 57W (Tc) Surface Mount PowerPAK® 1212-8S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
70 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.8mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2280 pF @ 35 V
FET Feature
-
Power Dissipation (Max)
4.8W (Ta), 57W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8S
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹142.57000₹142.57
10₹90.11100₹901.11
100₹60.02110₹6,002.11
500₹47.10366₹23,551.83
1,000₹42.94756₹42,947.56
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹37.66827₹1,13,004.81
6,000₹35.01169₹2,10,070.14
9,000₹33.77993₹3,04,019.37
Manufacturers Standard Package