SQ2361ES-T1_GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 4,587
Unit Price: ₹36.00000
Datasheet

MFR Recommended


Vishay Siliconix
In Stock: 93,729
Unit Price: ₹25.00000
Datasheet

Similar


onsemi
In Stock: 36,153
Unit Price: ₹26.00000
Datasheet
P-Channel 60 V 2.8A (Tc) 2W (Tc) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ2361ES-T1_GE3

DigiKey Part Number
SQ2361ES-T1_GE3TR-ND - Tape & Reel (TR)
SQ2361ES-T1_GE3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SQ2361ES-T1_GE3
Description
MOSFET P-CH 60V 2.8A SSOT23
Customer Reference
Detailed Description
P-Channel 60 V 2.8A (Tc) 2W (Tc) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SQ2361ES-T1_GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
177mOhm @ 2.4A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
550 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes