P-Channel 40 V 6.9A (Tc) 5W (Tc) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ3419CEV-T1_GE3

DigiKey Part Number
742-SQ3419CEV-T1_GE3TR-ND - Tape & Reel (TR)
742-SQ3419CEV-T1_GE3CT-ND - Cut Tape (CT)
742-SQ3419CEV-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ3419CEV-T1_GE3
Description
MOSFET P-CH 40V 6.9A 6TSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 6.9A (Tc) 5W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
58mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.3 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
990 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
5W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,291
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹73.62000₹73.62
10₹45.84800₹458.48
100₹29.59590₹2,959.59
500₹22.59388₹11,296.94
1,000₹20.33691₹20,336.91
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹18.68969₹56,069.07
6,000₹17.14265₹1,02,855.90
9,000₹16.35435₹1,47,189.15
15,000₹15.46869₹2,32,030.35
21,000₹14.94433₹3,13,830.93
30,000₹14.43454₹4,33,036.20
Manufacturers Standard Package