150D107X9010R2BE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 25
Unit Price: ₹1,036.23000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹631.52896
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹685.90860
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹612.23762
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹424.30754
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹665.49154
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹1,164.50820
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹1,047.13294
Datasheet
100 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D107X9010R2BE3

DigiKey Part Number
150D107X9010R2BE3-ND
Manufacturer
Manufacturer Product Number
150D107X9010R2BE3
Description
CAP TANT 100UF 10% 10V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
100 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D107X9010R2BE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
R
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
50₹751.80600₹37,590.30
Manufacturers Standard Package