199D106X9016C1V1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹86.77946
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹75.72294
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹75.72294
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹75.72294
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹75.72294
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹84.12956
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹86.23526
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹90.44074
Datasheet
10 µF Conformal Coated Tantalum Capacitors 16 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D106X9016C1V1

DigiKey Part Number
199D106X9016C1V1-ND
Manufacturer
Manufacturer Product Number
199D106X9016C1V1
Description
CAP TANT 10UF 10% 16V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 16 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D106X9016C1V1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.360" (9.14mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
500₹90.44074₹45,220.37
Manufacturers Standard Package