199D106X9016C2V1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹86.77946
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹75.72294
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹75.72294
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹75.72294
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹75.72294
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹90.44074
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹84.12956
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹86.23526
Datasheet
10 µF Conformal Coated Tantalum Capacitors 16 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D106X9016C2V1

DigiKey Part Number
199D106X9016C2V1-ND
Manufacturer
Manufacturer Product Number
199D106X9016C2V1
Description
CAP TANT 10UF 10% 16V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 16 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D106X9016C2V1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.360" (9.14mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
500₹90.44074₹45,220.37
Manufacturers Standard Package