36DX872G040AC2A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 266
Unit Price: ₹4,086.21000
Datasheet
8700 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36DX872G040AC2A

DigiKey Part Number
36DX872G040AC2A-ND
Manufacturer
Manufacturer Product Number
36DX872G040AC2A
Description
CAP ALUM 8700UF 40V SCREW CHAS M
Customer Reference
Detailed Description
8700 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.500" (12.70mm)
Part Status
Obsolete
Size / Dimension
1.453" Dia (36.90mm)
Capacitance
Height - Seated (Max)
4.252" (108.00mm)
Tolerance
-10%, +75%
Mounting Type
Voltage - Rated
40 V
Package / Case
Radial, Can - Screw Terminals
Lifetime @ Temp.
1000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL210617103E3Vishay Beyschlag/Draloric/BC Components26656-MAL210617103E3-ND₹4,086.21000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes