595D106X0025C4T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 360
Unit Price: ₹368.08000
Datasheet

Upgrade


Vishay Sprague
In Stock: 923
Unit Price: ₹368.08000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₹450.04738
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₹360.94666
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₹283.96570
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₹213.92150
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₹303.43972
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₹213.92150
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₹374.38036
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₹295.35116
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₹303.43972
Datasheet
10 µF Conformal Coated Tantalum Capacitors 25 V 2812 (7132 Metric) 570mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D106X0025C4T

DigiKey Part Number
595D106X0025C4T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
595D106X0025C4T
Description
CAP TANT 10UF 20% 25V 2812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 25 V 2812 (7132 Metric) 570mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D106X0025C4T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
570mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2812 (7132 Metric)
Size / Dimension
0.280" L x 0.126" W (7.10mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹450.04738₹2,25,023.69
Manufacturers Standard Package