CWR06JC226JC/99 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹5,418.65520
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹4,734.59187
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹4,734.59187
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹5,516.17060
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹5,708.29060
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹5,759.23140
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹5,085.34679
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹5,444.85340
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹4,947.08820
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹5,542.36880
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹5,035.87080
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹5,735.94420
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹5,211.98080
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ₹5,012.58358
Datasheet
New at DigiKey
Image for CWR06JC226JC/99 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06JC226JC/99

DigiKey Part Number
718-CWR06JC226JC/99-ND
Manufacturer
Manufacturer Product Number
CWR06JC226JC/99
Description
CWR06JC226JC99
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 20 V 2915 (7338 Metric) 900mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
2915 (7338 Metric)
Series
Size / Dimension
0.285" L x 0.150" W (7.24mm x 3.81mm)
Packaging
Bulk
Height - Seated (Max)
0.125" (3.17mm)
Part Status
Active
Manufacturer Size Code
H
Capacitance
Features
High Reliability
Tolerance
±5%
Failure Rate
C (0.01%)
Voltage - Rated
Grade
Military
Type
Conformal Coated
Qualification
MIL-PRF-55365/4
ESR (Equivalent Series Resistance)
900mOhm @ 100kHz
Base Product Number
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CWR06JB226JCVishay Sprague0718-CWR06JB226JC-ND₹5,418.65520Parametric Equivalent
CWR06JB226JC/HRVishay Sprague0718-CWR06JB226JC/HRTR-ND₹4,734.59187Parametric Equivalent
CWR06JB226JC/TRVishay Sprague0718-CWR06JB226JC/TR-ND₹4,734.59187Parametric Equivalent
CWR06JB226JCAVishay Sprague0718-CWR06JB226JCA-ND₹5,516.17060Parametric Equivalent
CWR06JB226JCBVishay Sprague0718-CWR06JB226JCB-ND₹5,708.29060Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
50₹4,947.08820₹2,47,354.41