Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06JC226JCB/99 | |
|---|---|
DigiKey Part Number | 718-CWR06JC226JCB/99-ND |
Manufacturer | |
Manufacturer Product Number | CWR06JC226JCB/99 |
Description | CWR06JC226JCB99 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 20 V 2915 (7338 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 2915 (7338 Metric) |
Series | Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm) |
Packaging Bulk | Height - Seated (Max) 0.125" (3.17mm) |
Part Status Active | Manufacturer Size Code H |
Capacitance | Features High Reliability |
Tolerance ±5% | Failure Rate C (0.01%) |
Voltage - Rated | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 900mOhm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06JB226JC | Vishay Sprague | 0 | 718-CWR06JB226JC-ND | ₹5,418.65520 | Parametric Equivalent |
| CWR06JB226JC/HR | Vishay Sprague | 0 | 718-CWR06JB226JC/HRTR-ND | ₹4,734.59187 | Parametric Equivalent |
| CWR06JB226JC/TR | Vishay Sprague | 0 | 718-CWR06JB226JC/TR-ND | ₹4,734.59187 | Parametric Equivalent |
| CWR06JB226JCA | Vishay Sprague | 0 | 718-CWR06JB226JCA-ND | ₹5,516.17060 | Parametric Equivalent |
| CWR06JB226JCB | Vishay Sprague | 0 | 718-CWR06JB226JCB-ND | ₹5,708.29060 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹5,211.98080 | ₹2,60,599.04 |
