M39003/01-5314 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹3,905.55570
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹2,075.73680
Datasheet

Similar


Vishay Sprague
In Stock: 36
Unit Price: ₹2,251.37000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹1,458.39820
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹2,374.38000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹1,668.18780
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹1,576.94940
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹1,618.09100
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹2,070.64880
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₹1,472.50027
Datasheet
3.9 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5314

DigiKey Part Number
M39003/01-5314-ND
Manufacturer
Manufacturer Product Number
M39003/01-5314
Description
CAP TANT 3.9UF 5% 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
3.9 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
75 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Features
High Reliability
Failure Rate
P (0.1%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹5,187.41300₹5,18,741.30