M39003/01-5349 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹17,440.71970
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹49,987.84050
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹13,056.33710
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹12,392.54520
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹14,956.87480
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹16,607.51570
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹37,207.22220
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹43,292.47300
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹70,215.15710
Datasheet
0.82 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5349

DigiKey Part Number
M39003/01-5349-ND
Manufacturer
Manufacturer Product Number
M39003/01-5349
Description
CAP TANT 0.82UF 5% 100V AXIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
0.82 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
100 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Features
High Reliability
Failure Rate
P (0.1%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹16,600.34970₹16,60,034.97