M39003/01-5351 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹34,052.48470
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ₹49,987.84050
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹25,298.94600
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹24,008.58080
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹29,021.02780
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹32,353.86240
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹37,207.22220
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹45,219.13080
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ₹0.00000
Datasheet
1.2 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5351

DigiKey Part Number
M39003/01-5351-ND
Manufacturer
Manufacturer Product Number
M39003/01-5351
Description
CAP TANT 1.2UF 5% 100V AXIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1.2 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
100 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Features
High Reliability
Failure Rate
P (0.1%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹32,189.78050₹32,18,978.05