Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-6266 | |
|---|---|
DigiKey Part Number | M39003/01-6266-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-6266 |
Description | CAP TANT 1UF 5% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-6266 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate B (0.1%) |
Tolerance ±5% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5107 | Vishay Sprague | 0 | M39003/01-5107-ND | ₹1,974.64860 | Direct |
| M39003/01-5307 | Vishay Sprague | 0 | M39003/01-5307-ND | ₹2,052.14210 | Direct |
| M39003/01-5507 | Vishay Sprague | 0 | M39003/01-5507-ND | ₹2,363.55110 | Direct |
| M39003/01-5707 | Vishay Sprague | 0 | M39003/01-5707-ND | ₹2,357.81080 | Direct |
| M39003/01-2400 | Vishay Sprague | 0 | M39003/01-2400-ND | ₹1,476.68130 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹2,217.17450 | ₹2,21,717.45 |
