Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-7267 | |
|---|---|
DigiKey Part Number | M39003/01-7267-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-7267 |
Description | CAP TANT 1UF 10% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-7267 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate C (0.01%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2400 | Vishay Sprague | 0 | M39003/01-2400-ND | ₹1,476.68130 | Direct |
| M39003/01-2640 | Vishay Sprague | 0 | M39003/01-2640-ND | ₹1,525.47350 | Direct |
| M39003/01-2880 | Vishay Sprague | 0 | M39003/01-2880-ND | ₹1,760.82400 | Direct |
| M39003/01-3120 | Vishay Sprague | 0 | M39003/01-3120-ND | ₹1,759.38900 | Direct |
| M39003/01-6267 | Vishay Sprague | 0 | M39003/01-6267-ND | ₹1,657.49940 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹1,703.42140 | ₹1,70,342.14 |
