Direct
Direct

M39006/25-0157 | |
|---|---|
DigiKey Part Number | M39006/25-0157-ND |
Manufacturer | |
Manufacturer Product Number | M39006/25-0157 |
Description | CAP TANT 180UF 20% 75V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 180 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39006/25-0157 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.406" Dia x 0.828" L (10.31mm x 21.03mm) |
Part Status Active | Manufacturer Size Code T3 |
Capacitance | Features High Reliability |
Tolerance ±20% | Failure Rate P (0.1%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/25 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39006/25-0245 | Vishay Sprague | 0 | M39006/25-0245-ND | ₹7,646.94600 | Direct |
| M39006/25-0246 | Vishay Sprague | 0 | 1012-1032-ND | ₹8,692.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₹6,024.11450 | ₹1,20,482.29 |
