Direct
Direct
Similar
Similar

M39006/25-0246 | |
|---|---|
DigiKey Part Number | 1012-1032-ND |
Manufacturer | |
Manufacturer Product Number | M39006/25-0246 |
Description | CAP TANT 180UF 10% 75V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 180 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.406" Dia x 0.828" L (10.31mm x 21.03mm) |
Part Status Active | Manufacturer Size Code T3 |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate R (0.01%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/25 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39006/25-0070 | Vishay Sprague | 0 | M39006/25-0070-ND | ₹5,738.83600 | Direct |
| M39006/25-0158 | Vishay Sprague | 0 | M39006/25-0158-ND | ₹6,024.11450 | Direct |
| M39006/25-0157 | Vishay Sprague | 0 | M39006/25-0157-ND | ₹6,024.11450 | Similar |
| M39006/25-0245 | Vishay Sprague | 0 | M39006/25-0245-ND | ₹7,646.94600 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,692.08000 | ₹8,692.08 |
| 10 | ₹7,482.92400 | ₹74,829.24 |
| 50 | ₹6,998.50340 | ₹3,49,925.17 |
| 100 | ₹6,848.34580 | ₹6,84,834.58 |

