VJ0402A220KXQPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 9,720
Unit Price: ₹146.30000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 51,756
Unit Price: ₹17.71000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹2.68439
Datasheet

Upgrade


Vishay Vitramon
In Stock: 6,039
Unit Price: ₹158.42000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹3.07001
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹2.68439
Datasheet

Upgrade


Vishay Vitramon
In Stock: 10,476
Unit Price: ₹17.71000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹2.68439
Datasheet

Upgrade


Vishay Vitramon
In Stock: 4,717
Unit Price: ₹17.71000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹2.68439
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹40.62611
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹1.69487
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹1.61271
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹44.26456
Datasheet
22 pF ±10% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A220KXQPW1BC

DigiKey Part Number
VJ0402A220KXQPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402A220KXQPW1BC
Description
CAP CER 22PF 10V C0G/NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 pF ±10% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A220KXQPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₹1.25814₹62,907.00
Manufacturers Standard Package