VJ0402Y332KXJAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹8.41404
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹4.05257
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5,000
Unit Price: ₹7.34268
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹7.74413
Datasheet

Upgrade


Vishay Vitramon
In Stock: 9,650
Unit Price: ₹16.77000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹2.93573
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹3.14428
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹3.14428
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹14.95225
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹7.24913
Datasheet
3300 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y332KXJAC

DigiKey Part Number
VJ0402Y332KXJAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402Y332KXJAC
Description
CAP CER 3300PF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y332KXJAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.78580₹27,858.00