VJ0402Y332MXXPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹8.41404
Datasheet

Upgrade


Vishay Vitramon
In Stock: 6,743
Unit Price: ₹13.05000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹1.82223
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹4.05257
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹2.11495
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹1.82223
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5,000
Unit Price: ₹7.34268
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹7.74413
Datasheet

Upgrade


Vishay Vitramon
In Stock: 17,487
Unit Price: ₹10.25000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹1.25814
Datasheet

Upgrade


Vishay Vitramon
In Stock: 9,650
Unit Price: ₹16.77000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹2.93573
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹1.06894
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹1.25814
Datasheet
3300 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y332MXXPW1BC

DigiKey Part Number
VJ0402Y332MXXPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402Y332MXXPW1BC
Description
CAP CER 3300PF 25V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y332MXXPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₹1.25814₹62,907.00
Manufacturers Standard Package