VJ0603A332FXQPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 2,773
Unit Price: ₹82.94000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹22.83461
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹24.63512
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₹26.01637
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₹26.00402
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₹20.10302
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₹20.03895
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₹2.28725
Datasheet
3300 pF ±1% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A332FXQPW1BC

DigiKey Part Number
VJ0603A332FXQPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A332FXQPW1BC
Description
CAP CER 3300PF 10V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3300 pF ±1% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A332FXQPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹22.83461₹3,42,519.15
Manufacturers Standard Package