Parametric Equivalent
Parametric Equivalent

0603N332F100CT | |
|---|---|
DigiKey Part Number | 1292-0603N332F100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N332F100CT |
Description | CAP CER 3300PF 10V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 3300 pF ±1% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N332F100CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.28725 | ₹9,149.00 |
