VJ1812A103GXAAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹124.79469
Datasheet

Upgrade


Vishay Vitramon
In Stock: 1,655
Unit Price: ₹304.72000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹145.06917
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹77.73297
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹80.50479
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹86.30538
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹89.28244
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹63.76043
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹66.17884
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹155.91602
Datasheet
10000 pF ±2% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812A103GXAAT

DigiKey Part Number
VJ1812A103GXAAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1812A103GXAAT
Description
CAP CER 10000PF 50V C0G/NP0 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±2% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1812A103GXAAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹80.50479₹1,61,009.58