
VJ1812Y474KXBAT4X | |
|---|---|
DigiKey Part Number | 720-VJ1812Y474KXBAT4XTR-ND - Tape & Reel (TR) 720-VJ1812Y474KXBAT4XCT-ND - Cut Tape (CT) 720-VJ1812Y474KXBAT4XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y474KXBAT4X |
Description | CAP CER 0.47UF 100V X7R 1812 OMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.086" (2.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹240.06000 | ₹240.06 |
| 10 | ₹164.35300 | ₹1,643.53 |
| 50 | ₹134.33660 | ₹6,716.83 |
| 100 | ₹125.05560 | ₹12,505.56 |
| 500 | ₹109.36508 | ₹54,682.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹104.50727 | ₹1,04,507.27 |
| 2,000 | ₹100.50761 | ₹2,01,015.22 |
| 3,000 | ₹98.50305 | ₹2,95,509.15 |
| 5,000 | ₹96.28168 | ₹4,81,408.40 |
| 7,000 | ₹94.98228 | ₹6,64,875.96 |
| 10,000 | ₹93.73247 | ₹9,37,324.70 |