AC05000002001JAC00 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: ₹114.62000
Datasheet
2 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
PPCxD,PPCxW Series

AC05000002001JAC00

DigiKey Part Number
749-AC05000002001JAC00CT-ND - Cut Tape (CT)
749-AC05000002001JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC05000002001JAC00
Description
RES 2K OHM 5W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC05000002001JAC00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
100/ +180ppm/°C
Operating Temperature
-40°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.295" Dia x 0.709" L (7.50mm x 18.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹114.62000₹114.62
10₹74.82800₹748.28
25₹64.11200₹1,602.80
50₹57.40260₹2,870.13
100₹51.68100₹5,168.10
250₹45.40768₹11,351.92
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹41.48082₹20,740.41
1,000₹38.14476₹38,144.76
1,500₹36.43075₹54,646.13
2,500₹34.49149₹86,228.72
3,500₹33.33583₹1,16,675.40
5,000₹32.20676₹1,61,033.80
6,000₹31.66538₹1,89,992.28
12,000₹29.80678₹3,57,681.36
12,500₹29.70636₹3,71,329.50
Manufacturers Standard Package