
MPO-F-S-24-G-1-HD-20N | |
|---|---|
DigiKey Part Number | 62-1369-ND |
Manufacturer | |
Manufacturer Product Number | MPO-F-S-24-G-1-HD-20N |
Description | 24F MPO CONNECTOR, FEMALE, SM, G |
Customer Reference | |
Detailed Description | Fiber Optic Receptacle Connector MPO 125µm Green |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Volgen + Furuno | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | MPO | |
Connector Type | Receptacle | |
Simplex/Duplex | - | |
Mode | Singlemode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Housing Color | Green | |
Boot Color | - | |
Ingress Protection | - | |
Features | Dust Cap | |
Attenuation - Typ | -0.7dB | |
Reflection | - | |
Housing Material | Polybutylene Terephthalate (PBT), Stainless Steel | |
Ferrule Material | Polyphenylene Sulfide (PPS) | |
Body Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Base Product Number |