Y401510K0000T9W is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 2,071
Unit Price: ₹1,852.89000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: ₹2,364.92000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: ₹1,291.52200
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: ₹2,993.20000
Datasheet
FOIL-0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y401510K0000T9W

DigiKey Part Number
Y401510K0000T9W-ND
Manufacturer
Manufacturer Product Number
Y401510K0000T9W
Description
RES SMD 10K OHM 0.01% 0.3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.01% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y401510K0000T9W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±2.5ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
100₹1,268.17450₹1,26,817.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.