Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



860080674010 | |
|---|---|
DigiKey Part Number | 732-9052-1-ND - Cut Tape (CT) 732-9052-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080674010 |
Description | CAP ALUM 120UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080674010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 770 mA @ 100 kHz | |
Impedance | 73 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 50 | ₹29.26040 | ₹1,463.02 |
| 100 | ₹25.53300 | ₹2,553.30 |
| 250 | ₹22.64420 | ₹5,661.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹19.05421 | ₹15,243.37 |
| 1,600 | ₹18.16021 | ₹29,056.34 |





