


860010480022 | |
|---|---|
DigiKey Part Number | 732-8645-1-ND - Cut Tape (CT) 732-8645-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010480022 |
Description | CAP ALUM 2700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010480022 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.804 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.30912 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860020480023 | Würth Elektronik | 49 | 732-8840-1-ND | ₹134.19000 | Direct |
| UPW1E272MHD1TN | Nichicon | 248 | 493-12320-1-ND | ₹205.94000 | Direct |
| EEU-TP1E272B | Panasonic Industry | 340 | P15697CT-ND | ₹414.68000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹145.37000 | ₹145.37 |
| 50 | ₹124.21700 | ₹6,210.85 |
| 100 | ₹108.18890 | ₹10,818.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹108.18895 | ₹21,637.79 |
| 400 | ₹96.16795 | ₹38,467.18 |
| 600 | ₹84.14695 | ₹50,488.17 |
| 1,000 | ₹80.04677 | ₹80,046.77 |