860240380010 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Rubycon
In Stock: 2,745
Unit Price: ₹141.64000
Datasheet

Upgrade


Rubycon
In Stock: 1,504
Unit Price: ₹177.99000
Datasheet

Upgrade


Panasonic Industry
In Stock: 402
Unit Price: ₹267.44000
Datasheet
2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860240380010

DigiKey Part Number
732-9276-1-ND - Cut Tape (CT)
732-9276-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860240380010
Description
CAP ALUM 2200UF 20% 16V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860240380010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.047 A @ 120 Hz
Ripple Current @ High Frequency
2.093 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹170.53000₹170.53
50₹145.46340₹7,273.17
100₹126.82610₹12,682.61
Tape & Box (TB)
QuantityUnit PriceExt Price
200₹121.75215₹24,350.43
400₹108.15633₹43,262.53
600₹94.73755₹56,842.53
1,000₹90.08477₹90,084.77
Manufacturers Standard Package