
885382207007 | |
|---|---|
DigiKey Part Number | 732-13195-2-ND - Tape & Reel (TR) 732-13195-1-ND - Cut Tape (CT) 732-13195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885382207007 |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885382207007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹10.06400 | ₹100.64 |
| 50 | ₹7.11940 | ₹355.97 |
| 100 | ₹6.23410 | ₹623.41 |
| 500 | ₹4.73198 | ₹2,365.99 |
| 1,000 | ₹4.26978 | ₹4,269.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.52461 | ₹10,573.83 |
| 6,000 | ₹3.25980 | ₹19,558.80 |
| 9,000 | ₹3.12732 | ₹28,145.88 |
| 15,000 | ₹2.98040 | ₹44,706.00 |
| 21,000 | ₹2.89462 | ₹60,787.02 |
| 30,000 | ₹2.81204 | ₹84,361.20 |