
883-1201 | |
|---|---|
DigiKey Part Number | 2946-883-1201-ND |
Manufacturer | |
Manufacturer Product Number | 883-1201 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 300MCM (kcmil)-6 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 883-1201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 27.0mm | |
Termination Style | Screw | |
Current - IEC | 290 A | |
Voltage - IEC | 1000V | |
Current - UL | 228 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 300MCM (kcmil)-6 AWG | |
Wire Gauge or Range - mm² | 16-150mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 27mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹7,821.47400 | ₹39,107.37 |
