883-1204 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: ₹7,821.47400
Datasheet
Terminal Block Connector 2 Position Feed Through Blue 300MCM (kcmil)-6 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

883-1204

DigiKey Part Number
2946-883-1204-ND
Manufacturer
Manufacturer Product Number
883-1204
Description
2-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 300MCM (kcmil)-6 AWG
Datasheet
 Datasheet
EDA/CAD Models
883-1204 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
27.0mm
Termination Style
Screw
Current - IEC
290 A
Voltage - IEC
1000V
Current - UL
228 A
Voltage - UL
600V
Wire Gauge or Range - AWG
300MCM (kcmil)-6 AWG
Wire Gauge or Range - mm²
16-150mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
27mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
5₹7,821.47400₹39,107.37
Manufacturers Standard Package