127754
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

127754

DigiKey Part Number
345-127754-ND
Manufacturer
Manufacturer Product Number
127754
Description
3.66" WIDE X 36" FLATBACK HEATSI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
36.000" (914.40mm)
Width
3.660" (92.96mm)
Diameter
-
Fin Height
0.774" (19.66mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
0.55°C/W
Material
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹3,971.12000₹3,971.12
10₹3,514.28100₹35,142.81
25₹3,347.16640₹83,679.16
50₹3,225.85880₹1,61,292.94
100₹3,108.84620₹3,10,884.62
250₹2,960.40544₹7,40,101.36
Manufacturers Standard Package