
655-53ABT3 | |
---|---|
DigiKey Part Number | 655-53ABT3-ND |
Manufacturer | |
Manufacturer Product Number | 655-53ABT3 |
Description | HEATSINK FOR 40MM BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum 4.0W @ 40°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 1.600" (40.64mm) | |
Width | 1.600" (40.64mm) | |
Diameter | - | |
Fin Height | 0.525" (13.34mm) | |
Power Dissipation @ Temperature Rise | 4.0W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 2.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹338.99000 | ₹338.99 |
10 | ₹300.03000 | ₹3,000.30 |
25 | ₹285.81360 | ₹7,145.34 |
50 | ₹275.48440 | ₹13,774.22 |
100 | ₹265.52780 | ₹26,552.78 |
250 | ₹252.90192 | ₹63,225.48 |
500 | ₹243.74394 | ₹1,21,871.97 |
1,000 | ₹234.90809 | ₹2,34,908.09 |