0402N102G250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1,424
Unit Price: ₹47.52000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1.76964
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹2.59607
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹2.21613
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹2.08429
Datasheet
1000 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N102G250CT

DigiKey Part Number
1292-0402N102G250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402N102G250CT
Description
CAP CER 1000PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N102G250CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.50842₹5,084.20
Manufacturers Standard Package