Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N1R0B250CT | |
|---|---|
DigiKey Part Number | 1292-0402N1R0B250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N1R0B250CT |
Description | CAP CER 1PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N1R0B250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF15N1R0B250CT | Walsin Technology Corporation | 0 | 1292-RF15N1R0B250CTTR-ND | ₹0.40843 | Parametric Equivalent |
| 04023U1R0BAQ2A | KYOCERA AVX | 0 | 478-04023U1R0BAQ2ATR-ND | ₹1.20524 | Parametric Equivalent |
| CBR04C109B3GAC | KEMET | 0 | 399-CBR04C109B3GACTR-ND | ₹2.33068 | Parametric Equivalent |
| GMC04CG1R0B25NT | Cal-Chip Electronics, Inc. | 7,475 | 4713-GMC04CG1R0B25NTCT-ND | ₹9.32000 | Parametric Equivalent |
| KGM05ACG1E1R0BH | KYOCERA AVX | 61,705 | 478-KGM05ACG1E1R0BHCT-ND | ₹26.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.20613 | ₹2,061.30 |





