0603B332K500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₹0.49528
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₹0.43355
Datasheet

Parametric Equivalent


YAGEO
In Stock: 13,870
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,587
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,37,668
Unit Price: ₹10.25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,67,717
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,000
Unit Price: ₹36.34000
Datasheet

Parametric Equivalent


KEMET
In Stock: 7,083
Unit Price: ₹17.71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 82
Unit Price: ₹14.91000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹7.78499
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,570
Unit Price: ₹31.68000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹19.32375
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹30.49495
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹26.01707
Datasheet
3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B332K500CT

DigiKey Part Number
1292-0603B332K500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603B332K500CT
Description
CAP CER 3300PF 50V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹0.40885₹1,635.40
Manufacturers Standard Package