1206N102J101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 500
Unit Price: ₹23.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,950
Unit Price: ₹34.48000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,601
Unit Price: ₹31.68000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹9.68902
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹5.25359
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹3.53315
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹4.66093
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹4.22543
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹5.25359
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹46.06836
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,113
Unit Price: ₹11.18000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 7,753
Unit Price: ₹39.14000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹9.04327
Datasheet
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206N102J101CT

DigiKey Part Number
1292-1206N102J101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206N102J101CT
Description
CAP CER 1000PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.42284₹9,691.36
Manufacturers Standard Package