1206N470F101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹52.03204
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,095
Unit Price: ₹75.48000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 3,890
Unit Price: ₹63.37000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹16.16802
Datasheet
47 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206N470F101CT

DigiKey Part Number
1292-1206N470F101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206N470F101CT
Description
CAP CER 47PF 100V C0G/NP0 1206
Customer Reference
Detailed Description
47 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206N470F101CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹4.17007₹16,680.28
Manufacturers Standard Package