1210N222J250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 3,000
Unit Price: ₹45.26000
Datasheet
1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210N222J250CT

DigiKey Part Number
1292-1210N222J250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210N222J250CT
Description
CAP CER 2200PF 25V C0G/NP0 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 25V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210N222J250CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹6.65254₹19,957.62
Manufacturers Standard Package