Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT18B683K500CT | |
|---|---|
DigiKey Part Number | 1292-MT18B683K500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT18B683K500CT |
Description | CAP CER 0.068UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS0603KRX7R9BB683 | YAGEO | 0 | 13-AS0603KRX7R9BB683TR-ND | ₹2.29541 | Parametric Equivalent |
| C0603F683K5RACAUTO | KEMET | 6,998 | 399-C0603F683K5RACAUTOCT-ND | ₹15.84000 | Parametric Equivalent |
| C0603J683K5RACAUTO | KEMET | 7,990 | 399-C0603J683K5RACAUTOCT-ND | ₹23.30000 | Parametric Equivalent |
| C0603X683K5RAC3121 | KEMET | 0 | 399-C0603X683K5RAC3121TR-ND | ₹7.74469 | Parametric Equivalent |
| C0603X683K5RACAUTO | KEMET | 6,844 | 399-16474-1-ND | ₹32.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹0.50973 | ₹2,038.92 |



