10 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR02X10R0FAL

DigiKey Part Number
1292-WR02X10R0FALTR-ND - Tape & Reel (TR)
1292-WR02X10R0FALCT-ND - Cut Tape (CT)
1292-WR02X10R0FALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR02X10R0FAL
Description
RES 10 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR02X10R0FAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW020110R0FNEDVishay Dale1,41,725541-10.0ABCT-ND₹9.32000Parametric Equivalent
ERJ-1GJF10R0CPanasonic Industry21,93410-ERJ-1GJF10R0CCT-ND₹17.71000Parametric Equivalent
ERJ-1GNF10R0CPanasonic Industry75,268P122669CT-ND₹9.32000Parametric Equivalent
RK73H1HTTC10R0DKOA Speer Electronics, Inc.1,5712019-RK73H1HTTC10R0DCT-ND₹22.36000Parametric Equivalent
RK73H1HTTC10R0FKOA Speer Electronics, Inc.45,9772019-RK73H1HTTC10R0FCT-ND₹9.32000Parametric Equivalent
In-Stock: 77,116
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.05000₹20.50
25₹1.49080₹37.27
50₹1.17420₹58.71
100₹0.95050₹95.05
250₹0.72684₹181.71
500₹0.60198₹300.99
1,000₹0.50507₹505.07
5,000₹0.35206₹1,760.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.28676₹4,301.40
30,000₹0.25645₹7,693.50
45,000₹0.24172₹10,877.40
75,000₹0.22578₹16,933.50
1,05,000₹0.21668₹22,751.40
1,50,000₹0.20808₹31,212.00
Manufacturers Standard Package