Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR04X6191FTL | |
|---|---|
DigiKey Part Number | 1292-WR04X6191FTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR04X6191FTL |
Description | RES 6.19K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X6191FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FR-076K19L | YAGEO | 16,503 | 13-AC0402FR-076K19LCT-ND | ₹9.45000 | Parametric Equivalent |
| AF0402FR-076K19L | YAGEO | 7,049 | 13-AF0402FR-076K19LCT-ND | ₹9.45000 | Parametric Equivalent |
| CRCW04026K19FKED | Vishay Dale | 28,684 | 541-6.19KLCT-ND | ₹9.45000 | Parametric Equivalent |
| CRCW04026K19FKEDC | Vishay Dale | 66,622 | 541-5063-1-ND | ₹9.45000 | Parametric Equivalent |
| CRCW04026K19FKTD | Vishay Dale | 22,490 | 541-CRCW04026K19FKTDCT-ND | ₹16.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.12560 | ₹1,256.00 |





